
H2BXT-10104-S8 | |
|---|---|
DigiKey Part Number | H2BXT-10104-S8-ND |
Manufacturer | |
Manufacturer Product Number | H2BXT-10104-S8 |
Description | JUMPER-H1500TR/A3048S/X 4" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱29.00100 | ₱290.01 |
| 30 | ₱26.28133 | ₱788.44 |
| 50 | ₱25.11820 | ₱1,255.91 |
| 100 | ₱23.61160 | ₱2,361.16 |
| 250 | ₱21.76908 | ₱5,442.27 |
| 500 | ₱20.46972 | ₱10,234.86 |
| 1,000 | ₱19.24954 | ₱19,249.54 |
| 2,500 | ₱17.74804 | ₱44,370.10 |
| 5,000 | ₱16.69079 | ₱83,453.95 |











