
H2BXT-10110-A8 | |
|---|---|
DigiKey Part Number | H2BXT-10110-A8-ND |
Manufacturer | |
Manufacturer Product Number | H2BXT-10110-A8 |
Description | JUMPER-H1500TR/A3048A/X 10" |
Customer Reference | |
Detailed Description | Orange 28 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱32.63300 | ₱326.33 |
| 30 | ₱29.61633 | ₱888.49 |
| 50 | ₱28.29820 | ₱1,414.91 |
| 100 | ₱26.60690 | ₱2,660.69 |
| 250 | ₱24.52744 | ₱6,131.86 |
| 500 | ₱23.06490 | ₱11,532.45 |
| 1,000 | ₱21.68990 | ₱21,689.90 |
| 2,500 | ₱19.99808 | ₱49,995.20 |
| 5,000 | ₱18.80708 | ₱94,035.40 |











