Black 28 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2BXT-10110-B8

DigiKey Part Number
H2BXT-10110-B8-ND
Manufacturer
Manufacturer Product Number
H2BXT-10110-B8
Description
JUMPER-H1500TR/A3048B/X 10"
Customer Reference
Detailed Description
Black 28 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
10.0" (254.0mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
10₱32.63300₱326.33
30₱29.61633₱888.49
50₱28.29820₱1,414.91
100₱26.60690₱2,660.69
250₱24.52744₱6,131.86
500₱23.06490₱11,532.45
1,000₱21.68990₱21,689.90
2,500₱19.99808₱49,995.20
5,000₱18.80708₱94,035.40
Manufacturers Standard Package
Alternate Color
JUMPER-H1500TR/A3048A/X 10"
In-Stock: 0
Unit Price: ₱32.63300
JUMPER-H1500TR/A3048G/X 10"
In-Stock: 0
Unit Price: ₱32.63300
JUMPER-H1500TR/A3048L/X 10"
In-Stock: 0
Unit Price: ₱32.63300
JUMPER-H1500TR/A3048N/X 10"
In-Stock: 0
Unit Price: ₱32.63300
JUMPER-H1500TR/A3048R/X 10"
In-Stock: 0
Unit Price: ₱32.63300
Alternate Length
JUMPER-H1500TR/A3048B/X 2"
In-Stock: 1010
Unit Price: ₱27.75000
JUMPER-H1500TR/A3048B/X 3"
In-Stock: 555
Unit Price: ₱28.34600
JUMPER-H1500TR/A3048B/X 4"
In-Stock: 0
Unit Price: ₱29.00100
JUMPER-H1500TR/A3048B/X 5"
In-Stock: 0
Unit Price: ₱29.59600
JUMPER-H1500TR/A3048B/X 6"
In-Stock: 0
Unit Price: ₱30.19200