Black 26 AWG Jumper Lead Pin to Pin Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 26 AWG Jumper Lead Pin to Pin Tin 10.0" (254.0mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3AAT-10110-B6

DigiKey Part Number
H3AAT-10110-B6-ND
Manufacturer
Manufacturer Product Number
H3AAT-10110-B6
Description
JUMPER-H1506TR/A3049B/H1506TR10"
Customer Reference
Detailed Description
Black 26 AWG Jumper Lead Pin to Pin Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
10.0" (254.0mm)
Wire Gauge
26 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
10₱38.11200₱381.12
30₱34.57867₱1,037.36
50₱33.05020₱1,652.51
100₱31.07910₱3,107.91
250₱28.64832₱7,162.08
500₱26.94042₱13,470.21
1,000₱25.33436₱25,334.36
2,500₱23.35813₱58,395.32
5,000₱21.96716₱109,835.80
Manufacturers Standard Package
Alternate Color
JUMPER-H1506TR/A3049A/H1506TR10"
In-Stock: 0
Unit Price: ₱38.11200
JUMPER-H1506TR/A3049G/H1506TR10"
In-Stock: 0
Unit Price: ₱38.11200
JUMPER-H1506TR/A3049L/H1506TR10"
In-Stock: 0
Unit Price: ₱38.11200
JUMPER-H1506TR/A3049N/H1506TR10"
In-Stock: 0
Unit Price: ₱38.11200
JUMPER-H1506TR/A3049R/H1506TR10"
In-Stock: 0
Unit Price: ₱38.11200
Alternate Length
JUMPER-H1506TR/A3049B/H1506TR 2"
In-Stock: 0
Unit Price: ₱33.46700
JUMPER-H1506TR/A3049B/H1506TR 3"
In-Stock: 0
Unit Price: ₱34.06300
JUMPER-H1506TR/A3049B/H1506TR 4"
In-Stock: 0
Unit Price: ₱34.65800
JUMPER-H1506TR/A3049B/H1506TR 5"
In-Stock: 0
Unit Price: ₱35.19400
JUMPER-H1506TR/A3049B/H1506TR 6"
In-Stock: 0
Unit Price: ₱35.79000