


H3AAT-10110-R6 | |
|---|---|
DigiKey Part Number | H3AAT-10110-R6-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10110-R6 |
Description | JUMPER-H1506TR/A3049R/H1506TR10" |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Pin to Pin Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱38.11200 | ₱381.12 |
| 30 | ₱34.57867 | ₱1,037.36 |
| 50 | ₱33.05020 | ₱1,652.51 |
| 100 | ₱31.07910 | ₱3,107.91 |
| 250 | ₱28.64832 | ₱7,162.08 |
| 500 | ₱26.94042 | ₱13,470.21 |
| 1,000 | ₱25.33436 | ₱25,334.36 |
| 2,500 | ₱23.35813 | ₱58,395.32 |
| 5,000 | ₱21.96716 | ₱109,835.80 |











