


H3BBT-10102-S6 | |
|---|---|
DigiKey Part Number | H3BBT-10102-S6-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10102-S6 |
Description | JUMPER-H1504TR/A3049S/H1504TR 2" |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱31.02600 | ₱310.26 |
| 30 | ₱28.12733 | ₱843.82 |
| 50 | ₱26.89280 | ₱1,344.64 |
| 100 | ₱25.28490 | ₱2,528.49 |
| 250 | ₱23.30788 | ₱5,826.97 |
| 500 | ₱21.91678 | ₱10,958.39 |
| 1,000 | ₱20.60966 | ₱20,609.66 |
| 2,500 | ₱19.00217 | ₱47,505.42 |
| 5,000 | ₱17.87036 | ₱89,351.80 |











