


H3BBT-10108-S6 | |
|---|---|
DigiKey Part Number | H3BBT-10108-S6-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10108-S6 |
Description | JUMPER-H1504TR/A3049S/H1504TR 8" |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱34.53900 | ₱345.39 |
| 30 | ₱31.34300 | ₱940.29 |
| 50 | ₱29.95360 | ₱1,497.68 |
| 100 | ₱28.16120 | ₱2,816.12 |
| 250 | ₱25.95904 | ₱6,489.76 |
| 500 | ₱24.41074 | ₱12,205.37 |
| 1,000 | ₱22.95593 | ₱22,955.93 |
| 2,500 | ₱21.16550 | ₱52,913.75 |
| 5,000 | ₱19.90483 | ₱99,524.15 |











