RTD Platinum (Pt) 3850ppm/°C Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

700-101BAA-B00

DigiKey Part Number
480-6660-ND
Manufacturer
Manufacturer Product Number
700-101BAA-B00
Description
SENSOR RTD 100OHM 0.12% RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 Ohms RTD Platinum (Pt) ±0.12% 3850ppm/°C Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Resistance @ 0°C
100 Ohms
Resistance Tolerance
±0.06%
RTD Material
Platinum (Pt)
Operating Temperature
-70°C ~ 500°C
Termination
PC Pins
Accuracy
-
Temperature Coefficient
3850ppm/°C
Current
1 mA
Mounting Type
Through Hole
Package / Case
Radial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱2,134.87000₱2,134.87
5₱1,956.21800₱9,781.09
10₱1,889.93800₱18,899.38
25₱1,810.79640₱45,269.91
50₱1,756.76080₱87,838.04
100₱1,707.21510₱170,721.51
Manufacturers Standard Package