73JB500 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Spectrol
In Stock: 0
Unit Price: ₱2,186.68000
Datasheet

Similar


Bourns Inc.
In Stock: 213
Unit Price: ₱1,017.71000
Datasheet
500 Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 2W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73JB500

DigiKey Part Number
73JB501-ND
Manufacturer
Manufacturer Product Number
73JB500
Description
POT 500 OHM 2W WIREWOUND LINEAR
Customer Reference
Detailed Description
500 Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 2W Solder Lug
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Resistance (Ohms)
500
Tolerance
±5%
Power (Watts)
2W
Built in Switch
None
Number of Turns
10.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
±20ppm/°C
Rotation
3600°
Resistive Material
Wirewound
Termination Style
Solder Lug
Actuator Type
Slotted
Actuator Length
0.813" (20.64mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 0.875" Dia (22.23mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 72 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

72In Stock
Ships from WEC