Similar



SCX150DN | |
|---|---|
DigiKey Part Number | 287-1022-ND |
Manufacturer | |
Manufacturer Product Number | SCX150DN |
Description | SENSOR 150PSID 0.19" .09V |
Customer Reference | |
Detailed Description | Pressure Sensor 150PSI (1034.21kPa) Differential Male - 0.19" (4.8mm) Tube, Dual 0 mV ~ 90 mV (12V) 6-SIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | 150PSI (1034.21kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 90 mV (12V) | |
Accuracy | ±1% | |
Voltage - Supply | 20V | |
Port Size | Male - 0.19" (4.8mm) Tube, Dual | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 150PSI (1034.21kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module | |
Supplier Device Package | - |



