Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 25.00' (7.62m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GLF-464-254-500-D

DigiKey Part Number
H2643R-25-ND
Manufacturer
Manufacturer Product Number
GLF-464-254-500-D
Description
CABLE MOD 6P4C PLUG TO PLUG 25'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 25.00' (7.62m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
I.O. Interconnect
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Flat, Straight Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
6p4c (RJ11, RJ14)
Length
25.00' (7.62m)
Shielding
Unshielded
Color
Silver
Features
-
Style
Reverse
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱154.23000₱154.23
Alternate Color
CABLE MOD 6P4C PLUG TO PLUG 25'
In-Stock: 214
Unit Price: ₱125.06000