
GLF-464-254-502-D | |
|---|---|
DigiKey Part Number | H2641R-25-ND |
Manufacturer | |
Manufacturer Product Number | GLF-464-254-502-D |
Description | CABLE MOD 6P4C PLUG TO PLUG 25' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I.O. Interconnect | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Length | 25.00' (7.62m) | |
Shielding | Unshielded | |
Color | White | |
Features | - | |
Style | Reverse |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱125.06000 | ₱125.06 |
| 10 | ₱121.12500 | ₱1,211.25 |
| 25 | ₱119.62400 | ₱2,990.60 |
| 70 | ₱117.96857 | ₱8,257.80 |
| 140 | ₱116.87536 | ₱16,362.55 |


