New at DigiKey
Cable Assembly Coaxial I-PEX MHF4 to I-PEX MHF4 0.81mm OD Coaxial Cable 3.937" (100.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial I-PEX MHF4 to I-PEX MHF4 0.81mm OD Coaxial Cable 3.937" (100.00mm)
How to Use MP-A SMT Clip and Grounding Clamp for Micro RF Coaxial Harness / I-PEX

8-25-0886

DigiKey Part Number
5378-8-25-0886-ND
Manufacturer
Manufacturer Product Number
8-25-0886
Description
MHF 4-4 CABLE 0.81 100MM TYPE 1
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF4 to I-PEX MHF4 0.81mm OD Coaxial Cable 3.937" (100.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
I-PEX
2nd Connector
I-PEX MHF4 Plug, Right Angle
Series
2nd Contact Gender
Male
Packaging
Bag
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
3.937" (100.00mm)
Style
I-PEX MHF4 to I-PEX MHF4
Cable Type
0.81mm OD Coaxial Cable
1st Connector
I-PEX MHF4 Plug, Right Angle
Color
Black
1st Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 963
Check for Additional Incoming Stock
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱105.59000₱105.59
10₱89.81400₱898.14
100₱76.31390₱7,631.39
1,000₱64.86713₱64,867.13
Manufacturers Standard Package