


8-25-0912 | |
|---|---|
DigiKey Part Number | 5378-8-25-0912-ND |
Manufacturer | |
Manufacturer Product Number | 8-25-0912 |
Description | MHF 4-4 CABLE 0.81 100MM TYPE 2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF4 to I-PEX MHF4 0.81mm OD Coaxial Cable 3.937" (100.00mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer I-PEX | 2nd Connector I-PEX MHF4 Plug, Right Angle |
Series | 2nd Contact Gender Male |
Packaging Bag | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 3.937" (100.00mm) |
Style I-PEX MHF4 to I-PEX MHF4 | Cable Type 0.81mm OD Coaxial Cable |
1st Connector I-PEX MHF4 Plug, Right Angle | Color Black |
1st Contact Gender Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱103.75000 | ₱103.75 |
| 10 | ₱88.03300 | ₱880.33 |
| 100 | ₱74.82210 | ₱7,482.21 |
| 1,000 | ₱63.59513 | ₱63,595.13 |



