
Category | Coil Voltage 24VAC/DC |
Manufacturer IDEC | Contact Form 3PST-NO (3 Form A) |
Series | Contact Rating (Current) 6 A |
Packaging Bulk | Switching Voltage 250VAC, 24VDC - Max |
Part Status Active | Termination Style Spring Terminal |
Mounting Type DIN Rail |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20,691.24000 | ₱20,691.24 |
| 10 | ₱18,421.19700 | ₱184,211.97 |
| 25 | ₱17,587.71120 | ₱439,692.78 |


