
AMF12S18LB2ZXKMA1 | |
|---|---|
DigiKey Part Number | 448-AMF12S18LB2ZXKMA1-ND |
Manufacturer | |
Manufacturer Product Number | AMF12S18LB2ZXKMA1 |
Description | AMF12S18LB2ZXKMA1 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 83A (Tc) 300W Through Hole DIP 44x28DA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5.1V @ 11.8mA |
Manufacturer Infineon Technologies | Gate Charge (Qg) (Max) @ Vgs 83nC @ 18V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2704pF @ 800V |
Packaging Tube | Power - Max 300W |
Part Status Active | Operating Temperature -40°C ~ 175°C |
Technology Silicon Carbide (SiC) | Grade Automotive |
Configuration 4 N-Channel (Full Bridge) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 1200V (1.2kV) | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C 83A (Tc) | Package / Case 32-PowerDIP Module (1.264", 32.10mm) |
Rds On (Max) @ Id, Vgs 26.4mOhm @ 37.4A, 18V | Supplier Device Package DIP 44x28DA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,867.33000 | ₱2,867.33 |
| 11 | ₱2,112.72545 | ₱23,239.98 |
| 110 | ₱1,710.66036 | ₱188,172.64 |


