New Product
Mosfet Array 1200V (1.2kV) 63A (Tc) 241W Through Hole DIP 44x28DA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 1200V (1.2kV) 63A (Tc) 241W Through Hole DIP 44x28DA
AMF12S25LB2ZXKMA1

AMF12S25LB2ZXKMA1

DigiKey Part Number
448-AMF12S25LB2ZXKMA1-ND
Manufacturer
Manufacturer Product Number
AMF12S25LB2ZXKMA1
Description
AMF12S25LB2ZXKMA1
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Mosfet Array 1200V (1.2kV) 63A (Tc) 241W Through Hole DIP 44x28DA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5.1V @ 8.6mA
Manufacturer
Infineon Technologies
Gate Charge (Qg) (Max) @ Vgs
60nC @ 18V
Series
Input Capacitance (Ciss) (Max) @ Vds
1986pF @ 800V
Packaging
Tube
Power - Max
241W
Part Status
Active
Operating Temperature
-40°C ~ 175°C
Technology
Silicon Carbide (SiC)
Grade
Automotive
Configuration
4 N-Channel (Full Bridge)
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
1200V (1.2kV)
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
63A (Tc)
Package / Case
32-PowerDIP Module (1.264", 32.10mm)
Rds On (Max) @ Id, Vgs
35.3mOhm @ 27.3A, 18V
Supplier Device Package
DIP 44x28DA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 175
Check for Additional Incoming Stock
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱2,520.16000₱2,520.16
11₱1,841.77364₱20,259.51
110₱1,480.43464₱162,847.81
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.