ESD24VL1B-02LS E6327 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 1,874
Unit Price: ₱21.44000
Datasheet
55V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount PG-TSSLP-2-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD24VL1B-02LS E6327

DigiKey Part Number
ESD24VL1B-02LSE6327TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESD24VL1B-02LS E6327
Description
TVS DIODE 24VWM 55V PGTSSLP21
Customer Reference
Detailed Description
55V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount PG-TSSLP-2-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
24.3V
Voltage - Clamping (Max) @ Ipp
55V (Typ)
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
2.5pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes