IRLL3303TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 3,918
Unit Price: ₱51.81000
Datasheet

Similar


STMicroelectronics
In Stock: 9,651
Unit Price: ₱69.08000
Datasheet
N-Channel 30 V 4.6A (Ta) 1W (Ta) Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 4.6A (Ta) 1W (Ta) Surface Mount SOT-223
Infineon Small Signal P-Channel and N-Channel MOSFETs PIO | DigiKey

IRLL3303TRPBF

DigiKey Part Number
IRLL3303PBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRLL3303TRPBF
Description
MOSFET N-CH 30V 4.6A SOT223
Customer Reference
Detailed Description
N-Channel 30 V 4.6A (Ta) 1W (Ta) Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
IRLL3303TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
31mOhm @ 4.6A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
50 nC @ 10 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
840 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-223
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types