S26HS01GTGABHV030 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 420
Unit Price: ₱1,449.45000
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: ₱1,097.97980
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 78
Unit Price: ₱1,449.45000
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: ₱1,097.97980
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: ₱1,237.10660
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: ₱1,166.67621
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: ₱1,269.38612
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: ₱1,166.67621
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: ₱1,062.45673
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: ₱976.55521
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: ₱976.55521
Datasheet
FLASH - NOR (SLC) Memory IC 1Gbit HyperBus 200 MHz 5.45 ns 24-FBGA (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S26HS01GTGABHV030

DigiKey Part Number
448-S26HS01GTGABHV030-ND
Manufacturer
Manufacturer Product Number
S26HS01GTGABHV030
Description
IC FLASH 1GBIT HYPERBUS 24FBGA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 1Gbit HyperBus 200 MHz 5.45 ns 24-FBGA (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
128M x 8
Memory Interface
HyperBus
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
1.7ms
Access Time
5.45 ns
Voltage - Supply
1.7V ~ 2V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-FBGA (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tray
QuantityUnit PriceExt Price
260₱1,062.45673₱276,238.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.