
S29GL01GT10FHI020 | |
|---|---|
DigiKey Part Number | S29GL01GT10FHI020-ND |
Manufacturer | |
Manufacturer Product Number | S29GL01GT10FHI020 |
Description | IC FLASH 1GBIT PARALLEL 64FBGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit Parallel 100 ns 64-FBGA (13x11) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 100 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-FBGA (13x11) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,049.27000 | ₱1,049.27 |
| 10 | ₱973.28500 | ₱9,732.85 |
| 25 | ₱942.91480 | ₱23,572.87 |
| 50 | ₱920.04760 | ₱46,002.38 |
| 180 | ₱878.33272 | ₱158,099.89 |
| 360 | ₱856.18839 | ₱308,227.82 |
| 540 | ₱843.41657 | ₱455,444.95 |


