
S29GL01GT10FHI023 | |
|---|---|
DigiKey Part Number | 448-S29GL01GT10FHI023TR-ND - Tape & Reel (TR) 448-S29GL01GT10FHI023CT-ND - Cut Tape (CT) 448-S29GL01GT10FHI023DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S29GL01GT10FHI023 |
Description | IC FLASH 1GBIT PARALLEL 64FBGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit Parallel 100 ns 64-FBGA (13x11) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 100 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-FBGA (13x11) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1600 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,049.27000 | ₱1,049.27 |
| 10 | ₱973.28500 | ₱9,732.85 |
| 25 | ₱942.91480 | ₱23,572.87 |
| 50 | ₱920.04760 | ₱46,002.38 |
| 100 | ₱897.36490 | ₱89,736.49 |
| 250 | ₱867.79356 | ₱216,948.39 |
| 500 | ₱845.82914 | ₱422,914.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,600 | ₱809.95518 | ₱1,295,928.29 |


