Similar

SGD04N60BUMA1 | |
|---|---|
DigiKey Part Number | SGD04N60BUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SGD04N60BUMA1 |
Description | IGBT NPT 600V 9.4A TO252-3 |
Customer Reference | |
Detailed Description | IGBT NPT 600 V 9.4 A 50 W Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
IGBT Type | NPT | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 9.4 A | |
Current - Collector Pulsed (Icm) | 19 A | |
Vce(on) (Max) @ Vge, Ic | 2.4V @ 15V, 4A | |
Power - Max | 50 W | |
Switching Energy | 131µJ | |
Input Type | Standard | |
Gate Charge | 24 nC | |
Td (on/off) @ 25°C | 22ns/237ns | |
Test Condition | 400V, 4A, 67Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | PG-TO252-3-11 | |
Base Product Number |



