



P1K0.1206.2ST.B.S | |
|---|---|
DigiKey Part Number | 2952-P1K0.1206.2ST.B.STR-ND - Tape & Reel (TR) 2952-P1K0.1206.2ST.B.SCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P1K0.1206.2ST.B.S |
Description | SENSOR RTD 1000OHM 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innovative Sensor Technology, USA Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 150°C | |
Termination | SMD (SMT) Tabs | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 0.3 mA | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱131.61000 | ₱131.61 |
| 5 | ₱117.07600 | ₱585.38 |
| 10 | ₱111.59700 | ₱1,115.97 |
| 25 | ₱105.07000 | ₱2,626.75 |
| 50 | ₱100.63960 | ₱5,031.98 |
| 100 | ₱96.56630 | ₱9,656.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱88.39126 | ₱44,195.63 |
| 1,000 | ₱85.34825 | ₱85,348.25 |
| 1,500 | ₱83.68681 | ₱125,530.21 |
| 2,500 | ₱81.70927 | ₱204,273.18 |
| 3,500 | ₱80.47417 | ₱281,659.60 |
| 5,000 | ₱79.22032 | ₱396,101.60 |

