IS42RM32160C-75BLI-TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: ₱534.95528
Datasheet
SDRAM - Mobile Memory IC 512Mbit Parallel 133 MHz 5.4 ns 90-WBGA (8x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS42RM32160C-75BLI-TR

DigiKey Part Number
IS42RM32160C-75BLI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS42RM32160C-75BLI-TR
Description
IC DRAM 512MBIT PARALLEL 90WBGA
Customer Reference
Detailed Description
SDRAM - Mobile Memory IC 512Mbit Parallel 133 MHz 5.4 ns 90-WBGA (8x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile
Memory Size
Memory Organization
16M x 32
Memory Interface
Parallel
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
-
Access Time
5.4 ns
Voltage - Supply
2.3V ~ 3V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
90-WBGA (8x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types