IS61LPS25636A-200B3I-TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: ₱1,009.26561
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₱1,917.51875
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₱997.54498
Datasheet
SRAM - Synchronous, SDR Memory IC 9Mbit Parallel 200 MHz 3.1 ns 165-TFBGA (13x15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS61LPS25636A-200B3I-TR

DigiKey Part Number
IS61LPS25636A-200B3I-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS61LPS25636A-200B3I-TR
Description
IC SRAM 9MBIT PARALLEL 165TFBGA
Customer Reference
Detailed Description
SRAM - Synchronous, SDR Memory IC 9Mbit Parallel 200 MHz 3.1 ns 165-TFBGA (13x15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Synchronous, SDR
Memory Size
Memory Organization
256K x 36
Memory Interface
Parallel
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
-
Access Time
3.1 ns
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
165-TFBGA (13x15)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable