Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KJL0T13B35PNL | |
|---|---|
DigiKey Part Number | KJL0T13B35PNL-ND |
Manufacturer | |
Manufacturer Product Number | KJL0T13B35PNL |
Description | CONN RCPT HSNG MALE 22POS PNL MT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Receptacle Housing Panel Mount |
Category | Fastening Type Bayonet Lock |
Manufacturer ITT Cannon, LLC | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Cadmium over Electroless Nickel |
Part Status Active | Housing Color Olive Drab |
Connector Type Receptacle Housing | Ingress Protection Environment Resistant |
Type For Male Pins | Shielding Unshielded |
Number of Positions 22 | Note Contacts Sold Separately |
Shell Size - Insert 13-35 | Insert Material Plastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KJL5E13B35PNL | ITT Cannon, LLC | 0 | KJL5E13B35PNL-ND | ₱15,923.09840 | Parametric Equivalent |
| MS27505E13B35A | Amphenol Aerospace Operations | 0 | 1178-MS27505E13B35A-ND | ₱4,252.45360 | Parametric Equivalent |
| MS27505E13B35P(LC) | Amphenol Aerospace Operations | 0 | 1178-MS27505E13B35P(LC)-ND | ₱3,494.19150 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ₱16,624.64480 | ₱415,616.12 |

