KJL5E13B35PNL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: ₱16,624.64480

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 0
Unit Price: ₱4,252.45360
Datasheet

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 0
Unit Price: ₱3,494.19150
Datasheet
Image for KJL5E13B35PNL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KJL5E13B35PNL

DigiKey Part Number
KJL5E13B35PNL-ND
Manufacturer
Manufacturer Product Number
KJL5E13B35PNL
Description
CONN RCPT HSNG MALE 22POS PNL MT
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
22 Position Circular Connector Receptacle Housing Panel Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Bayonet Lock
Manufacturer
ITT Cannon, LLC
Orientation
N (Normal)
Series
Shell Material
Aluminum Alloy
Packaging
Bulk
Shell Finish
Cadmium over Electroless Nickel
Part Status
Active
Housing Color
Olive Drab
Connector Type
Receptacle Housing
Ingress Protection
Environment Resistant
Type
For Male Pins
Shielding
Unshielded
Number of Positions
22
Note
Contacts Sold Separately
Shell Size - Insert
13-35
Insert Material
Plastic
Contact Type
Crimp
Contact Shape
Circular
Contact Size
22D
Operating Temperature
-65°C ~ 175°C
Mounting Type
Panel Mount
Base Product Number
Mounting Feature
Flange
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KJL0T13B35PNLITT Cannon, LLC0KJL0T13B35PNL-ND₱16,624.64480Parametric Equivalent
MS27505E13B35AAmphenol Aerospace Operations01178-MS27505E13B35A-ND₱4,252.45360Parametric Equivalent
MS27505E13B35P(LC)Amphenol Aerospace Operations01178-MS27505E13B35P(LC)-ND₱3,494.19150Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
25₱15,923.09840₱398,077.46