
Q 0,032768-JTX310-6-20-T1-HMR-70K-LF | |
|---|---|
DigiKey Part Number | 1908-1319-2-ND - Tape & Reel (TR) 1908-1319-1-ND - Cut Tape (CT) 1908-1319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 0,032768-JTX310-6-20-T1-HMR-70K-LF |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱36.33000 | ₱36.33 |
| 10 | ₱31.68100 | ₱316.81 |
| 25 | ₱29.96560 | ₱749.14 |
| 50 | ₱28.72700 | ₱1,436.35 |
| 100 | ₱27.54190 | ₱2,754.19 |
| 250 | ₱26.04716 | ₱6,511.79 |
| 500 | ₱24.96812 | ₱12,484.06 |
| 1,000 | ₱23.93553 | ₱23,935.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱22.38584 | ₱67,157.52 |
| 6,000 | ₱21.46073 | ₱128,764.38 |
| 9,000 | ₱20.93758 | ₱188,438.22 |
| 15,000 | ₱20.29698 | ₱304,454.70 |
| 21,000 | ₱19.88610 | ₱417,608.10 |
| 30,000 | ₱19.45971 | ₱583,791.30 |


