
JG50A-15SK | |
|---|---|
DigiKey Part Number | 2045-JG50A-15SK-ND |
Manufacturer | |
Manufacturer Product Number | JG50A-15SK |
Description | 50CC AIR BARREL BLACK RUBBER STO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Syringe, Air Operated 50cc Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Syringe, Air Operated | |
Tip Type | Luer Lock | |
Capacity | 50cc | |
Color | Black | |
Features | ESD Safe | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,478.32000 | ₱3,478.32 |

