QSCF500Q220G1GV001T is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Johanson Technology Inc.
In Stock: 0
Unit Price: ₱13.89754
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ₱3.07475
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱151.85000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,092
Unit Price: ₱141.13000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,173
Unit Price: ₱101.83000
Datasheet

Upgrade


KEMET
In Stock: 71,109
Unit Price: ₱22.03000
Datasheet

Similar


Vishay Vitramon
In Stock: 135,019
Unit Price: ₱35.73000
Datasheet
22 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Johanson Technology Multi-Layer High-Q SMD Capacitors | Datasheet Preview

QSCF500Q220G1GV001T

DigiKey Part Number
712-QSCF500Q220G1GV001TTR-ND - Tape & Reel (TR)
712-QSCF500Q220G1GV001TCT-ND - Cut Tape (CT)
712-QSCF500Q220G1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QSCF500Q220G1GV001T
Description
CAP CER 22PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QSCF500Q220G1GV001T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.61mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱25.01000₱25.01
10₱14.88800₱148.88
50₱11.02860₱551.43
100₱9.83770₱983.77
500₱7.82726₱3,913.63
1,000₱7.20674₱7,206.74
2,500₱6.55312₱16,382.80
5,000₱6.15914₱30,795.70
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱5.83495₱58,349.50
20,000₱5.56807₱111,361.40
30,000₱5.43439₱163,031.70
50,000₱5.28618₱264,309.00
70,000₱5.19955₱363,968.50
100,000₱5.11618₱511,618.00
Manufacturers Standard Package