C0402C102M5REC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 3,701
Unit Price: ₱20.25000
Datasheet

Parametric Equivalent


KEMET
In Stock: 7,236
Unit Price: ₱19.06000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱0.55401
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱0.93901
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱0.85572
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱0.87756
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: ₱0.06938
Datasheet

Parametric Equivalent


TDK
In Stock: 7,087
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


TDK
In Stock: 7,009
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 9,958
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₱0.24036
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 9,980
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₱5.96000
Datasheet
1000 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Finding the Most Accurate Capacitance Measurement

C0402C102M5REC

DigiKey Part Number
C0402C102M5REC-ND
Manufacturer
Manufacturer Product Number
C0402C102M5REC
Description
CAP CER 0402 1NF 50V X7R 20%
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C102M5REC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
12,821₱0.86122₱11,041.70