C0402C103M3RECAUTO7411 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱0.93901
Datasheet

Parametric Equivalent


TDK
In Stock: 101,166
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₱0.28656
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₱0.22959
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 9,000
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 10,000
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2,753
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 29,383
Unit Price: ₱5.96000
Datasheet
10000 pF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Finding the Most Accurate Capacitance Measurement

C0402C103M3RECAUTO7411

DigiKey Part Number
C0402C103M3RECAUTO7411-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C103M3RECAUTO7411
Description
CAP CER 0402 10NF 25V X7R 20%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C103M3RECAUTO7411 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000₱0.85572₱42,786.00
Manufacturers Standard Package