C0402C682K3RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 11,857
Unit Price: ₱26.80000
Datasheet

Upgrade


KEMET
In Stock: 8,054
Unit Price: ₱26.80000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱9.47125
Datasheet

Upgrade


KEMET
In Stock: 16,765
Unit Price: ₱20.84000
Datasheet

Parametric Equivalent


KEMET
In Stock: 9,260
Unit Price: ₱16.08000
Datasheet

Parametric Equivalent


KEMET
In Stock: 23,944
Unit Price: ₱14.89000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱0.55401
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱0.93901
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱0.85572
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱0.61167
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₱8.64309
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: ₱9.53000
Datasheet

Upgrade


TDK
In Stock: 8,171
Unit Price: ₱10.72000
Datasheet

Upgrade


YAGEO
In Stock: 151,395
Unit Price: ₱5.96000
Datasheet
6800 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C682K3RALTU

DigiKey Part Number
399-C0402C682K3RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C682K3RALTU
Description
CAP CER 6800PF 25V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C682K3RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱4.35882₱43,588.20
Manufacturers Standard Package