C0603C473K1RACAUTO is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱7.57503
Datasheet

Parametric Equivalent


KEMET
In Stock: 59,524
Unit Price: ₱23.30000
Datasheet

Parametric Equivalent


KEMET
In Stock: 9,207
Unit Price: ₱23.30000
Datasheet

Parametric Equivalent


KEMET
In Stock: 11,419
Unit Price: ₱49.39000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱6.55005
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₱11.18000
Datasheet

Similar


TDK
In Stock: 221,375
Unit Price: ₱15.84000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 39,879
Unit Price: ₱16.77000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱4.27421
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱3.47794
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2,821
Unit Price: ₱26.09000
Datasheet
0.047 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C473K1RACAUTO

DigiKey Part Number
399-6898-2-ND - Tape & Reel (TR)
399-6898-1-ND - Cut Tape (CT)
399-6898-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C473K1RACAUTO
Description
CAP CER 0.047UF 100V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C473K1RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱22.63000₱22.63
10₱13.63700₱136.37
50₱10.04020₱502.01
100₱8.93850₱893.85
500₱7.07692₱3,538.46
1,000₱6.50286₱6,502.86
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱5.64281₱22,571.24
8,000₱5.32340₱42,587.20
12,000₱5.16338₱61,960.56
20,000₱4.98609₱99,721.80
28,000₱4.88244₱136,708.32
40,000₱4.78274₱191,309.60
Manufacturers Standard Package