C0603C822K8RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ₱5.81640
Datasheet

Upgrade


KEMET
In Stock: 9,602
Unit Price: ₱22.03000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱3.99596
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱3.15913
Datasheet

Upgrade


KEMET
In Stock: 13,023
Unit Price: ₱20.84000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱7.78229
Datasheet

Upgrade


KEMET
In Stock: 6,634
Unit Price: ₱17.27000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱4.81641
Datasheet

Upgrade


KEMET
In Stock: 2,270
Unit Price: ₱22.03000
Datasheet

Upgrade


KEMET
In Stock: 6,896
Unit Price: ₱13.70000
Datasheet

Upgrade


KEMET
In Stock: 43,835
Unit Price: ₱16.08000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱5.42039
Datasheet

Direct


KYOCERA AVX
In Stock: 3,425
Unit Price: ₱11.31000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱3.17208
Datasheet
8200 pF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8200 pF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C822K8RACTU

DigiKey Part Number
399-C0603C822K8RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C822K8RACTU
Description
CAP CER 8200PF 10V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8200 pF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C822K8RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱2.98137₱11,925.48
Manufacturers Standard Package