C0805C105K3RALTM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 49,320
Unit Price: ₱7.74000
Datasheet

Parametric Equivalent


KEMET
In Stock: 102,726
Unit Price: ₱10.12000
Datasheet

Parametric Equivalent


KEMET
In Stock: 851,278
Unit Price: ₱7.74000
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,420
Unit Price: ₱108.98000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱2.90872
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱2.42267
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,467
Unit Price: ₱16.08000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱3.11268
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱2.83613
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱48.06114
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱59.04610
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱44.90165
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱45.99213
Datasheet

Parametric Equivalent


KEMET
In Stock: 6,025
Unit Price: ₱126.84000
Datasheet
1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C105K3RALTM

DigiKey Part Number
399-C0805C105K3RALTMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C105K3RALTM
Description
1.00UF 25.0V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱40.11622₱100,290.55
Manufacturers Standard Package