C0805C201J1GALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ₱25.77696
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱5.27226
Datasheet

Parametric Equivalent


KEMET
In Stock: 29,019
Unit Price: ₱19.65000
Datasheet

Direct


KYOCERA AVX
In Stock: 57,849
Unit Price: ₱14.29000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₱9.28399
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱7.34564
Datasheet

Upgrade


KYOCERA AVX
In Stock: 100,587
Unit Price: ₱23.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱4.07650
Datasheet
200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C201J1GALTU

DigiKey Part Number
399-C0805C201J1GALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C201J1GALTU
Description
CAP CER 200PF 100V NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C201J1GALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱3.69002₱14,760.08
Manufacturers Standard Package