C0805C224K4RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 6,170
Unit Price: ₱51.81000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱17.29838
Datasheet

Upgrade


KEMET
In Stock: 2,277
Unit Price: ₱46.45000
Datasheet

Upgrade


KEMET
In Stock: 7,398
Unit Price: ₱66.10000
Datasheet

Upgrade


KEMET
In Stock: 6,954
Unit Price: ₱51.81000
Datasheet

Upgrade


KEMET
In Stock: 31,527
Unit Price: ₱11.31000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱11.71646
Datasheet

Upgrade


KEMET
In Stock: 20
Unit Price: ₱47.04000
Datasheet

Upgrade


KEMET
In Stock: 3,105
Unit Price: ₱42.28000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱7.31557
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱10.47008
Datasheet

Upgrade


KEMET
In Stock: 6,537
Unit Price: ₱30.37000
Datasheet

Parametric Equivalent


KEMET
In Stock: 12,651
Unit Price: ₱11.31000
Datasheet

Parametric Equivalent


KEMET
In Stock: 4,794
Unit Price: ₱13.10000
Datasheet
0.22 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C224K4RALTU

DigiKey Part Number
399-C0805C224K4RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C224K4RALTU
Description
CAP CER 0.22UF 16V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C224K4RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱10.75041₱43,001.64
Manufacturers Standard Package