C0805C472K1RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ₱29.31706
Datasheet

Upgrade


KEMET
In Stock: 10,536
Unit Price: ₱36.33000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱11.48199
Datasheet

Upgrade


KEMET
In Stock: 30,549
Unit Price: ₱23.82000
Datasheet

Upgrade


KEMET
In Stock: 2,778
Unit Price: ₱27.39000
Datasheet

Upgrade


KEMET
In Stock: 2,827
Unit Price: ₱29.78000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱7.67257
Datasheet

Upgrade


KEMET
In Stock: 1,347
Unit Price: ₱34.54000
Datasheet

Upgrade


KEMET
In Stock: 81,744
Unit Price: ₱20.25000
Datasheet

Upgrade


KEMET
In Stock: 64,101
Unit Price: ₱14.89000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱7.58637
Datasheet

Upgrade


KEMET
In Stock: 7,664
Unit Price: ₱14.29000
Datasheet

Upgrade


KEMET
In Stock: 21,102
Unit Price: ₱26.80000
Datasheet

Upgrade


KEMET
In Stock: 7,795
Unit Price: ₱20.25000
Datasheet
4700 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C472K1RALTU

DigiKey Part Number
399-C0805C472K1RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C472K1RALTU
Description
CAP CER 4700PF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C472K1RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱4.62912₱18,516.48
Manufacturers Standard Package