C0805C682K1REC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 7,811
Unit Price: ₱19.65000
Datasheet

Parametric Equivalent


KEMET
In Stock: 10,523
Unit Price: ₱17.27000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱4.62912
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱1.72356
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,415
Unit Price: ₱14.29000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱2.17733
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱1.76618
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱5.57731
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: ₱0.49888
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 3,999
Unit Price: ₱7.15000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₱3.36636
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₱3.08159
Datasheet
6800 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805C682K1REC

DigiKey Part Number
C0805C682K1REC-ND
Manufacturer
Manufacturer Product Number
C0805C682K1REC
Description
CAP CER 0805 6.8NF 100V X7R
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C682K1REC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
5,000₱2.97047₱14,852.35