C1206C473J3RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ₱81.04517
Datasheet

Upgrade


KEMET
In Stock: 26,992
Unit Price: ₱89.92000
Datasheet

Upgrade


KEMET
In Stock: 415
Unit Price: ₱116.12000
Datasheet

Upgrade


KEMET
In Stock: 19,168
Unit Price: ₱30.37000
Datasheet

Upgrade


KEMET
In Stock: 9,328
Unit Price: ₱83.97000
Datasheet

Upgrade


KEMET
In Stock: 1,503
Unit Price: ₱83.97000
Datasheet

Upgrade


KEMET
In Stock: 6,936
Unit Price: ₱27.39000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱7.22550
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: ₱21.26578
Datasheet

Direct


KYOCERA AVX
In Stock: 3,880
Unit Price: ₱17.87000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱21.26578
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱21.26578
Datasheet

Upgrade


YAGEO
In Stock: 3,993
Unit Price: ₱14.29000
Datasheet

Upgrade


YAGEO
In Stock: 2,330
Unit Price: ₱13.70000
Datasheet
0.047 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C473J3RACTU

DigiKey Part Number
399-C1206C473J3RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C473J3RACTU
Description
CAP CER 0.047UF 25V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C473J3RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱6.83723₱27,348.92
Manufacturers Standard Package