Direct
Direct

C1206T105K3RCLTU | |
|---|---|
DigiKey Part Number | 399-C1206T105K3RCLTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206T105K3RCLTU |
Description | CAP CER 1UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206T105K3RCLTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings COTS |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206T105K3RALTU | KEMET | 2,985 | 399-C1206T105K3RALTUCT-ND | ₱145.90000 | Direct |
| CGJ5L2X7R1E105K160AA | TDK | 430 | 445-13374-1-ND | ₱47.04000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱59.15132 | ₱118,302.64 |



