
CGJ5L2X7R1E105K160AA | |
|---|---|
DigiKey Part Number | 445-13374-2-ND - Tape & Reel (TR) 445-13374-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ5L2X7R1E105K160AA |
Description | CAP CER 1UF 25V X7R 1206 |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ5L2X7R1E105K160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5L2X7R1E105K160AA | TDK | 15,911 | 445-6989-1-ND | ₱12.51000 | MFR Recommended |
| C1206T105K3RALTU | KEMET | 2,985 | 399-C1206T105K3RALTUCT-ND | ₱145.90000 | Direct |
| C1206T105K3RCLTU | KEMET | 0 | 399-C1206T105K3RCLTUTR-ND | ₱59.15132 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱47.04000 | ₱47.04 |
| 10 | ₱29.71500 | ₱297.15 |
| 100 | ₱20.71150 | ₱2,071.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱13.53274 | ₱27,065.48 |

