CDR32BP102BKWS7185 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 120
Unit Price: ₱198.90000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱112.05520
Datasheet

Upgrade


KEMET
In Stock: 500
Unit Price: ₱144.71000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱72.15823
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,205
Unit Price: ₱107.19000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱39.72318
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱39.72318
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱37.35989
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱39.54358
Datasheet

Upgrade


Vishay Vitramon
In Stock: 1,397
Unit Price: ₱101.83000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₱295.81463
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₱50.87118
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₱295.81463
Datasheet
1000 pF ±10% 100V Ceramic Capacitor BP 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR32BP102BKWS7185

DigiKey Part Number
1001-2428-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDR32BP102BKWS7185
Description
CAP CER 1000PF 100V BP 1206
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor BP 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR32BP102BKWS7185 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
400₱55.91595₱22,366.38