CDR32BP102BKUS-ZACAB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₱295.81463
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₱295.81463
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₱167.44825
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₱339.43380
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₱423.19362
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₱339.43380
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱72.15823
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,205
Unit Price: ₱112.55000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱39.72318
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₱39.54358
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱55.91595
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱39.72318
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₱39.54358
Datasheet
1000 pF ±10% 100V Ceramic Capacitor BP 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR32BP102BKUS-ZACAB

DigiKey Part Number
478-CDR32BP102BKUS-ZACABTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDR32BP102BKUS-ZACAB
Description
CAP CER SMP MLC HI-REL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor BP 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR32BP102BKUS-ZACAB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱50.87118₱50,871.18