EDT107M035A9MAA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 3,752
Unit Price: ₱67.29000
Datasheet

Upgrade


Rubycon
In Stock: 989
Unit Price: ₱74.44000
Datasheet

Upgrade


Rubycon
In Stock: 50,377
Unit Price: ₱44.07000
Datasheet

Upgrade


Panasonic Industry
In Stock: 425
Unit Price: ₱68.48000
Datasheet

Upgrade


Panasonic Industry
In Stock: 2,069
Unit Price: ₱69.08000
Datasheet

Upgrade


Chemi-Con
In Stock: 53
Unit Price: ₱54.19000
Datasheet

Upgrade


Nichicon
In Stock: 935
Unit Price: ₱71.46000
Datasheet

Upgrade


Nichicon
In Stock: 100
Unit Price: ₱106.59000
Datasheet

Upgrade


Nichicon
In Stock: 315
Unit Price: ₱106.00000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 90
Unit Price: ₱80.99000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 476
Unit Price: ₱54.79000
Datasheet

Parametric Equivalent


Ymin
In Stock: 490
Unit Price: ₱29.18000
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: ₱9.52276
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: ₱8.75730
Datasheet
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDT107M035A9MAA

DigiKey Part Number
EDT107M035A9MAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EDT107M035A9MAA
Description
CAP ALUM 100UF 20% 35V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EDT107M035A9MAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
130 mA @ 120 Hz
Ripple Current @ High Frequency
185.714 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
14,000₱11.68150₱163,541.00