R76QI2220504EJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 2,961
Unit Price: ₱72.06000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱23.32715
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱25.41924
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,309
Unit Price: ₱44.07000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱27.42079
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱27.64521
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱24.17015
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱24.56438
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱22.70900
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,678
Unit Price: ₱70.27000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱28.79827
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱24.17015
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱24.56438
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱24.17015
Datasheet
New at DigiKey
Image for R76QI2220504EJ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R76QI2220504EJ

DigiKey Part Number
399-R76QI2220504EJ-ND
Manufacturer
Manufacturer Product Number
R76QI2220504EJ
Description
0,022U00 VDV
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
600V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
ESR (Equivalent Series Resistance)
29 mOhms
Operating Temperature
-55°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Height - Seated (Max)
0.476" (12.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
2,700₱29.88528₱80,690.26