R82MC2470JH50K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 431
Unit Price: ₱33.35000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱33.94000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱8.93608
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,000
Unit Price: ₱42.88000
Datasheet
0.047 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82MC2470JH50K

DigiKey Part Number
399-R82MC2470JH50K-ND
Manufacturer
Manufacturer Product Number
R82MC2470JH50K
Description
CAP FILM 0.047UF 10% 400VDC RAD
Customer Reference
Detailed Description
0.047 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R82MC2470JH50K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.437" (11.10mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.