T491A104K050AH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱13.66706
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱26.80882
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱13.24482
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱8.80507
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱9.25824
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱8.80507
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱8.80507
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱8.80507
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱8.80507
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱8.80507
Datasheet

Parametric Equivalent


KEMET
In Stock: 4,725
Unit Price: ₱32.16000
Datasheet
0.1 µF Molded Tantalum Capacitors 50 V 1206 (3216 Metric) 20Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A104K050AH

DigiKey Part Number
T491A104K050AH-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491A104K050AH
Description
CAP TANT 0.1UF 10% 50V 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF Molded Tantalum Capacitors 50 V 1206 (3216 Metric) 20Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A104K050AH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
20Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱15.61104₱31,222.08
Manufacturers Standard Package